The AVX BN224I0474JK3 is a film capacitor with a capacitance of 0.47uF and a DC rated voltage of 400V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for through hole mounting and has a height of 15.2mm and a length of 26.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX BN224I0474JK3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.7 |
| Length | 26.7 |
| Manufacturer Series | BN22 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | BN22 |
| Height | 15.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BN224I0474JK3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.