The AVX BN224I0474KKB is a film capacitor with a capacitance of 0.47uF and a DC rated voltage of 400V. It has a through-hole package type and measures 7.7mm in width, 26.7mm in length, and 15.2mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is part of the BN22 series from AVX.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX BN224I0474KKB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.7 |
| Length | 26.7 |
| Manufacturer Series | BN22 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | BN22 |
| Height | 15.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BN224I0474KKB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.