Cap Film 0.22uF 630V PET 5% (26.7 X 7.7 X 15.2mm) Radial Wound 22.5mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.7 |
| Length | 26.7 |
| Manufacturer Series | BN22 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | BN22 |
| Height | 15.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |