Cap Film 0.68uF 1000V PET 10% (31.7 X 21.2 X 31.6mm) Radial Wound 27.5mm 125°C Bulk
AVX BN274L0684KKB technical specifications.
| Capacitance | 0.68uF |
| Voltage | 1000VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.7 X 21.2 X 31.6mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.