This 0.068uF film capacitor is rated for 40VDC and 25VAC with a 10% tolerance. It has a negative capacitance tolerance of -10% and is constructed with a plastic rectangular can. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 10. It operates over a temperature range of -55 to 125 degrees Celsius.
AVX BO104C0683KEN technical specifications.
| Capacitance | 0.068uF |
| Voltage | 40VDC|25VAC |
| Tolerance | 10% |
| DC Rated Voltage | 40VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 25VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 12.5 X 5 X 10mm |
| Terminal Pitch | 10mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.