The AVX BQ014D0333KDD is a 0.033uF film capacitor with a maximum operating voltage of 63VDC and 40VAC. It has a tolerance of 10% and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 100°C and is mounted through a radial terminal in a through-hole package.
AVX BQ014D0333KDD technical specifications.
| Capacitance | 0.033uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.5 X 2.5 X 6.5mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.