This 0.015uF film capacitor has a DC rated voltage of 100VDC and an AC rated voltage of 63VAC. It features a PET-HT dielectric and a stacked construction. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5.08mm. It operates over a temperature range of -55°C to 100°C.
AVX BQ014E0153JDB technical specifications.
| Capacitance | 0.015uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.5 X 2.5 X 6.5mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.