Cap Film 0.27uF 100V PET-HT 5% (7.5 X 3.2 X 8mm) Radial Stacked 5.08mm 100°C Ammo
AVX BQ024E0274JDC technical specifications.
| Capacitance | 0.27uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.5 X 3.2 X 8mm |
| Terminal Pitch | 5.08mm |
No datasheet is available for this part.