Cap Film 0.1uF 250V PET 10% (12.5 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 100°C Bulk
AVX BT104G0104K-- technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 12.5 |
| Manufacturer Series | BT10 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | BT10(250 VOLT) |
| Height | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.