
This 1uF film capacitor features a 250VDC rating with 20% tolerance and a PET dielectric. It has a radial termination style with a 0.8mm lead diameter and 22.5mm terminal pitch. The capacitor is constructed in a plastic rectangular can and is designed for through hole mounting. It is suitable for use in a variety of applications requiring a stable and reliable film capacitor.
AVX BT22 4G0105M technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 22.5 |
| Lead Length (mm) | 6 |
| Capacitance | 1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Construction | Plastic Rectangular Can |
| Cage Code | 6KUV2 |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for AVX BT22 4G0105M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.