Electric Double Layer Capacitor, 3.5V, 80% +Tol, 20% -Tol, 40000uF, Surface Mount
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -20 |
| Width | 17 |
| Length | 28 |
| Manufacturer Series | BZ |
| Capacitance | 40000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3.5 |
| Series | BZ |
| Height | 2.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |