Cap Supercap 70000uF 4.5V -20% to 80% (28 X 17 X 4.3mm) Through Hole 10uA 0.09 Ohm 70°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 70000uF |
| Voltage | 4.5VDC |
| Tolerance | -20% to 80% |
| ESR | 0.09Ohm |
| Leakage Current | 10uA |
| Package/Case | A-Style |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| ESR Type | Ultra Low |
| Tradename | BestCap™ |
| Special Features | High Capacitance|High Power |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |