The AVX BZ015A104ZLB61 is a 0.1F supercapacitor with ultra low ESR of 0.12. It operates within a temperature range of -20°C to 70°C and features high capacitance and high power capabilities. This component is suitable for planar mount applications and is part of the BestCap™ tradename series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1F |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| ESR | 0.12Ohm |
| Leakage Current | 10uA |
| Package/Case | L-Style |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Mounting | Planar Mount |
| ESR Type | Ultra Low |
| Tradename | BestCap™ |
| Special Features | High Capacitance|High Power |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |