Cap Supercap 60000uF 5.5V -20% to 80% (28 X 17 X 4.8mm) Planar Mount 10uA 0.1 Ohm 70°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 35 |
| Min Operating Temperature | -20 |
| Manufacturer Series | BZ |
| Capacitance | 60000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |