This 0.1uF film capacitor from AVX has a rated voltage of 16VDC and 10VAC, with a tolerance of 5%. It features a stacked construction and is mounted on the surface. The operating temperature range is -55°C to 125°C, and it has a dielectric of PPS. The capacitor is packaged in a 1210 case and is suitable for general applications.
AVX CB028B0104J technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC|10VAC |
| Tolerance | 5% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 10VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.3 X 2.5 X 1.8mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CB028B0104J to view detailed technical specifications.
No datasheet is available for this part.