This 0.047uF film capacitor from AVX has a rated voltage of 16VDC and 10VAC, with a tolerance of 2%. The dielectric material is PPS, and the capacitor is constructed with a stacked design. It has a size of 3.3 X 2.5 X 1.8mm and is packaged in a 1210 case. The capacitor is suitable for surface mount applications and has an operating temperature range of -55 to 125 degrees Celsius.
AVX CB028B0473G-- technical specifications.
| Capacitance | 0.047uF |
| Voltage | 16VDC|10VAC |
| Tolerance | 2% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 10VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.3 X 2.5 X 1.8mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB028B0473G-- to view detailed technical specifications.
No datasheet is available for this part.