The AVX CB028B0473J-- is a 0.047uF film capacitor with a rated voltage of 16VDC and 10VAC. It features a tolerance of 5% and is constructed with a stacked design. Operating temperature range is from -55°C to 125°C. The capacitor is designed for surface mount applications and is packaged in a 1210 case.
AVX CB028B0473J-- technical specifications.
| Capacitance | 0.047uF |
| Voltage | 16VDC|10VAC |
| Tolerance | 5% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 10VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.3 X 2.5 X 1.8mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB028B0473J-- to view detailed technical specifications.
No datasheet is available for this part.