The AVX CB028B0563KBA is a film capacitor with a capacitance of 0.056uF and a working voltage of 16VDC or 10VAC. It has a tolerance of 10% and is constructed with stacked film. The capacitor is rated for operation between -55°C and 125°C and is designed for surface mount applications in the 1210 package.
AVX CB028B0563KBA technical specifications.
| Capacitance | 0.056uF |
| Voltage | 16VDC|10VAC |
| Tolerance | 10% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 10VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.3 X 2.5 X 1.8mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB028B0563KBA to view detailed technical specifications.
No datasheet is available for this part.