The 0.068uF 16VDC 2% PPS film capacitor is a surface mount component with a capacitance of 0.068uF. It has a DC rated voltage of 16V and an AC rated voltage of 10V. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is constructed as a stacked film capacitor with a mounting type of surface mount and a package case size of 1210.
AVX CB028B0683G-- technical specifications.
| Capacitance | 0.068uF |
| Voltage | 16VDC|10VAC |
| Tolerance | 2% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 10VAC |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.3 X 2.5 X 1.8mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CB028B0683G-- to view detailed technical specifications.
No datasheet is available for this part.