This 0.015uF film capacitor is rated for 50VDC and 40VAC with a 2% tolerance. It features a stacked construction and a 1210 package. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications.
AVX CB028D0153G-- technical specifications.
| Capacitance | 0.015uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.3 X 2.5 X 1.8mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB028D0153G-- to view detailed technical specifications.
No datasheet is available for this part.