The AVX CB028D0183G-- is a 0.018uF film capacitor with a 50VDC rated voltage and 2% tolerance. It features a PPS dielectric and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 125°C and is designed for surface mount applications. It measures 3.3mm x 2.5mm x 1.8mm and is packaged in a 1210 case.
AVX CB028D0183G-- technical specifications.
| Capacitance | 0.018uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.3 X 2.5 X 1.8mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB028D0183G-- to view detailed technical specifications.
No datasheet is available for this part.