The AVX CB028D0183J-- is a 0.018uF surface mount film capacitor with a 50VDC rating and 5% tolerance. It has a dielectric material of PPS and is constructed in a stacked configuration. The capacitor is rated for operation between -55°C and 125°C and is available in a 1210 package. It is suitable for use in a variety of applications requiring a compact, high-reliability capacitor.
AVX CB028D0183J-- technical specifications.
| Capacitance | 0.018uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.3 X 2.5 X 1.8mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB028D0183J-- to view detailed technical specifications.
No datasheet is available for this part.