The AVX CB028D0223G-- is a 0.022uF film capacitor with a rated voltage of 50VDC and 40VAC. It has a tolerance of 2% and operates within a temperature range of -55°C to 125°C. The capacitor is constructed with stacked construction and has a size of 3.3 X 2.5 X 1.8mm. It is designed for surface mount applications and is suitable for general use.
AVX CB028D0223G-- technical specifications.
| Capacitance | 0.022uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.3 X 2.5 X 1.8mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CB028D0223G-- to view detailed technical specifications.
No datasheet is available for this part.