This 0.022uF film capacitor has a DC rated voltage of 50V and an AC rated voltage of 40V. It features a tolerance of 5% and a negative capacitance tolerance of -5%. Operating temperature range is from -55°C to 125°C. The capacitor is constructed with a stacked design and is mounted via surface mount technology in a 1210 package.
AVX CB028D0223J-- technical specifications.
| Capacitance | 0.022uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.3 X 2.5 X 1.8mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CB028D0223J-- to view detailed technical specifications.
No datasheet is available for this part.