The 0.027uF 50VDC 5% PPS film capacitor is a surface mount component with a stacked construction and a 1210 package. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor has a dielectric material of PPS and a capacitance of 0.027uF. It is rated for a maximum DC voltage of 50V and an AC voltage of 40V. The capacitor is suitable for use in a variety of applications requiring a compact, high-reliability capacitor.
AVX CB028D0273J-- technical specifications.
| Capacitance | 0.027uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.3 X 2.5 X 2.1mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB028D0273J-- to view detailed technical specifications.
No datasheet is available for this part.