The AVX CB028D0333G-- is a 0.033uF film capacitor with a DC rated voltage of 50VDC and an AC rated voltage of 40VAC. It features a tolerance of 2% and a negative capacitance tolerance of -2%. The capacitor is constructed with stacked construction and has a size of 3.3 X 2.5 X 2.1mm. It is designed for surface mount applications and has a package type of 1210. The operating temperature range is from -55°C to 125°C.
AVX CB028D0333G-- technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.3 X 2.5 X 2.1mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB028D0333G-- to view detailed technical specifications.
No datasheet is available for this part.