This 0.033uF film capacitor is rated for 50VDC and 40VAC, with a tolerance of 5%. It has a dielectric of PPS and a negative capacitance tolerance of -5%. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is constructed with a stacked design and is mounted on the surface of a printed circuit board. It measures 3.3mm by 2.5mm by 2.1mm in size.
AVX CB028D0333J-- technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.3 X 2.5 X 2.1mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB028D0333J-- to view detailed technical specifications.
No datasheet is available for this part.