This 0.039uF film capacitor from AVX features a PPS dielectric and a 1210 package. It is rated for 50VDC and 40VAC, with a tolerance of 2%. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is constructed with a stacked design and is suitable for surface mount applications.
AVX CB028D0393G-- technical specifications.
| Capacitance | 0.039uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.3 X 2.5 X 2.1mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB028D0393G-- to view detailed technical specifications.
No datasheet is available for this part.