Cap Film 0.22uF 100V PET-HT 5% (5.8 X 5 X 3.3mm) SMD 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.8 X 5 X 3.3mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |