The AVX CB042I0183KBC is a 0.018uF film capacitor with a DC rated voltage of 400VDC and an AC rated voltage of 200VAC. It features a tolerance of 10% and is constructed with a PET-HT dielectric. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates over a temperature range of -55°C to 125°C and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.018uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.8 X 5 X 3mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |