This film capacitor features a capacitance of 0.01uF and a DC rated voltage of 630V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for surface mount applications, with dimensions of 5.8mm in length and 5mm in width. It has a height of 2.8mm and is constructed as a film capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.8 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |