The AVX CB047E0224KBC is a film capacitor with a capacitance of 0.22uF and a DC rated voltage of 100V. It has a compact surface mount package measuring 5x5.8mm in size. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is designed for use in a variety of applications, including electronics and electrical systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.8 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |