This film capacitor features a capacitance of 0.01uF and a DC rated voltage of 400V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is designed for surface mount applications and measures 5.8mm in length and 5mm in width, with a height of 1.9mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.8 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |