This film capacitor from AVX features a capacitance of 1uF and a DC rated voltage of 63V. It has a surface mount package type and is designed for use in a variety of applications. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. Its dimensions are 6.1mm in width, 7.3mm in length, and 4.7mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 4.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |