Cap Film 0.39uF 250V PET-HT 10% (10.5 X 7.6 X 5.4mm) SMD 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.39uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 10.5 X 7.6 X 5.4mm |
| Package/Case | 4030 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |