The AVX CB162G0474J-- is a 0.47uF film capacitor with a voltage rating of 250VDC and 160VAC. It features a tolerance of 5% and is constructed with PET-HT dielectric material. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for surface mount applications and has a package size of 10.5 X 7.6 X 6.15.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 10.5 X 7.6 X 6.15mm |
| Package/Case | 4030 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |