Cap Film 0.056uF 630V PET-HT 10% (10.5 X 7.6 X 4.3mm) SMD 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.056uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 10.5 X 7.6 X 4.3mm |
| Package/Case | 4030 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |