Cap Film 1uF 100V PEN 10% (10.5 X 7.6 X 6mm) Stacked 125°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 10.5 X 7.6 X 6mm |
| Package/Case | 4030 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |