The AVX CB167K0473K-- is a 0.047uF film capacitor with a maximum operating voltage of 630VDC and 250VAC. It has a tolerance of 10% and a dielectric material of PEN. The capacitor is constructed with a stacked design and has a size of 10.5 X 7.6 X 3.8. It is rated for operation between -55°C and 125°C and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 10.5 X 7.6 X 3.8mm |
| Package/Case | 4030 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |