The AVX CB167K0683JBC is a surface mount film capacitor with a capacitance of 0.068uF and a DC rated voltage of 630VDC. It has a tolerance of 5% and a dielectric of PEN. The capacitor operates between -55°C and 125°C and is constructed with a stacked design. It measures 10.5mm x 7.6mm x 5.5mm and has a package type of 4030.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 10.5 X 7.6 X 5.5mm |
| Package/Case | 4030 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |