The AVX CB167K0683KBC is a 0.068uF film capacitor rated for 630VDC and 250VAC. It has a 10% tolerance and is constructed with a PEN dielectric. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It is designed for surface mount applications and has a size of 10.5 X 7.6 X 5.5. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 10.5 X 7.6 X 5.5mm |
| Package/Case | 4030 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |