This film capacitor features a capacitance of 0.1uF and a DC rated voltage of 630V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is designed for surface mount applications and has dimensions of 10.2mm in width, 12.8mm in length, and 4.6mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.2 |
| Length | 12.8 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 4.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |