The AVX CC05CG101G is a 0.0001uF ceramic capacitor with a DC rated voltage of 200V. It has a height of 2.29mm and is designed for through hole mounting. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is part of the CC05 series from AVX.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX CC05CG101G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX CC05CG101G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.83 |
| Length | 4.83 |
| Manufacturer Series | CC05 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | CC05 |
| Height | 2.29 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CC05CG101G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.