This 200VDC ceramic capacitor features a capacitance of 1.5pF with a tolerance of 0.25pF. It has a dielectric of CX and is designed for standard technology applications. The capacitor is mounted through a hole and has a radial termination style. It is available in a molded case with a terminal pitch of 5.08mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
AVX CC05CX1R5C technical specifications.
| Capacitance | 1.5pF |
| Voltage | 200VDC |
| Tolerance | 0.25pF |
| Dielectric | CX |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.