Cap Ceramic 2pF 200V CX 0.1pF Radial 5.08mm 125°C Bag
Checking distributor stock and pricing after the page loads.
AVX CC05CX2R0B technical specifications.
| Capacitance | 2pF |
| Voltage | 200VDC |
| Tolerance | 0.1pF |
| Dielectric | CX |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.