The AVX CC06CG821F is a ceramic capacitor with a capacitance of 0.00082uF and a DC rated voltage of 200V. It is designed for through hole mounting and has a height of 2.29mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
AVX CC06CG821F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.37 |
| Length | 7.37 |
| Manufacturer Series | CC06 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | CC06 |
| Height | 2.29 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CC06CG821F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.