The CCR05CJ4R3CR is a 200V ceramic capacitor with a capacitance of 0.0043uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for through-hole mounting and has dimensions of 2.29mm in width and 4.83mm in length and height. It is suitable for use in a variety of applications where a high voltage ceramic capacitor is required.
AVX CCR05CJ4R3CR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 4.83 |
| Capacitance | 0.0000043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 4.83 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CCR05CJ4R3CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.