Cap Ceramic 4.7pF 200V CJ 0.1pF Radial 5.08mm (0.1%FR) 125°C Bag
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 4.83 |
| Manufacturer Series | CCR05 |
| Capacitance | 0.0000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | CC |
| Height | 4.83 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |