AVX CCR05CJ7R5BM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 4.83 |
| Manufacturer Series | CCR05 |
| Capacitance | 0.0000075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | CC |
| Height | 4.83 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CCR05CJ7R5BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.