The AVX CCR05CX1R0BSV is a 1pF ceramic capacitor with a 200VDC rated voltage and 0.1pF tolerance. It features a standard technology and is designed for through hole mounting in a molded case. The capacitor operates within a temperature range of -55°C to 125°C and has a radial termination style with a 5.08mm terminal pitch. It is not suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
AVX CCR05CX1R0BSV technical specifications.
| Capacitance | 1pF |
| Voltage | 200VDC |
| Tolerance | 0.1pF |
| Dielectric | CX |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.